
* Images are for reference only
XC9145B50C0R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9145B50C0R-G
- JLCPCB Part #
- C6008742
- Package
- WLP-6-05(1.08x1.28)
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 5V 650mV~5.5V Boost Boost Built-in Fixed Yes WLP-6-05(1.08x1.28) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8084
200+
$0.3231
500+
$0.3118
1000+
$0.3070