
* Images are for reference only
XC9141B48CMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9141B48CMR-G
- JLCPCB Part #
- C2469626
- Package
- SOT-25
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 4.8V 500mA 650mV~6V Boost Boost Built-in Fixed Yes SOT-25 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6465
200+
$0.2509
500+
$0.2429
1000+
$0.2380