
XC9140C421MR-G
- Manufacturer
- MFR.Part #
- XC9140C421MR-G
- JLCPCB Part #
- C2468978
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(TA) 1 4.2V 900mV~5.5V Boost Boost Built-in Fixed Yes SOT-25-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Torex Semicon | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Output Type | Fixed | |
| Voltage - Supply | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 |

* Images are for reference only
XC9140C421MR-G
Extended- Manufacturer
- MFR.Part #
- XC9140C421MR-G
- JLCPCB Part #
- C2468978
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(TA) 1 4.2V 900mV~5.5V Boost Boost Built-in Fixed Yes SOT-25-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC9140C421MR-G
Extended- Manufacturer
- MFR.Part #
- XC9140C421MR-G
- JLCPCB Part #
- C2468978
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(TA) 1 4.2V 900mV~5.5V Boost Boost Built-in Fixed Yes SOT-25-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC9140C421MR-G Specifications
XC9140C421MR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Torex Semicon | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Output Type | Fixed | |
| Voltage - Supply | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC9140C421MR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC9140C421MR-G Documents
XC9140C421MR-G datasheets or manufacturer documentation.
Datasheet: XC9140C421MR-G Datasheet (PDF)
XC9140C421MR-G Schematic Symbol & PCB Footprint
The XC9140C421MR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.