XC6901D491ER-G
Extended
* Images are for reference only

XC6901D491ER-G

Attributes
Value
Manufacturer
MFR.Part #
XC6901D491ER-G
JLCPCB Part #
C6934208
Package
USP-6C
Description
-40℃~+85℃ 1 4.9V Fixed Negative USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageUSP-6C
Operating Temperature-40℃~+85℃
Output TypeFixed
Output ConfigurationNegative
Output Voltage4.9V
Number of Outputs1