This website requires JavaScript.
no-image

* Images are for reference only

XC6901D32BER-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6901D32BER-G
JLCPCB Part #
C7416062
Package
USP-6C
Description
-40℃~+85℃ 1 100uA 12.4V 200mA 3.25V 45dB@(1kHz) Fixed Negative USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8808
200+ $0.3527
500+ $0.3398
1000+ $0.3350
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons