
XC6701DD92JR-G
- Manufacturer
- MFR.Part #
- XC6701DD92JR-G
- JLCPCB Part #
- C3743879
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 150mA 28V 50dB@(1kHz) 850mV@(100mA) 9.2V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Torex Semicon | |
| Package | TO-252 | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 28V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Over Temperature Protection、Thermal Shutdown | |
| Voltage Dropout | 850mV@(100mA) | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 |

* Images are for reference only
XC6701DD92JR-G
Extended- Manufacturer
- MFR.Part #
- XC6701DD92JR-G
- JLCPCB Part #
- C3743879
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 150mA 28V 50dB@(1kHz) 850mV@(100mA) 9.2V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC6701DD92JR-G
Extended- Manufacturer
- MFR.Part #
- XC6701DD92JR-G
- JLCPCB Part #
- C3743879
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 150mA 28V 50dB@(1kHz) 850mV@(100mA) 9.2V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6701DD92JR-G Specifications
XC6701DD92JR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Torex Semicon | |
| Package | TO-252 | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 28V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Over Temperature Protection、Thermal Shutdown | |
| Voltage Dropout | 850mV@(100mA) | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6701DD92JR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6701DD92JR-G Documents
XC6701DD92JR-G datasheets or manufacturer documentation.
Datasheet: XC6701DD92JR-G Datasheet (PDF)
XC6701DD92JR-G Schematic Symbol & PCB Footprint
The XC6701DD92JR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.