This website requires JavaScript.
no-image

* Images are for reference only

XC6501B2220R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6501B2220R-G
JLCPCB Part #
C5836969
Package
WLP-4-01
Description
-40℃~+85℃@(Ta) 1 12uA 190mV@(100mA) 2.2V 200mA 50dB@(1kHz) 6V Fixed Over Current Protection、Short Circuit Protection Positive WLP-4-01 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5109
200+ $0.2041
500+ $0.1976
1000+ $0.1944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons