
* Images are for reference only
XC6233H29B9R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6233H29B9R-G
- JLCPCB Part #
- C6754594
- Package
- USPQ-4B04
- Description
- -40℃~+85℃ 1 2.95V 200mA 45uA 5.5V 75dB@(1kHz) Fixed Positive USPQ-4B04 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3362
200+
$0.1342
500+
$0.1297
1000+
$0.1276