
* Images are for reference only
XC6229H1411R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6229H1411R-G
- JLCPCB Part #
- C7416073
- Package
- LGA-4B01(0.75x0.75)
- Description
- -40℃~+85℃ 1 1.4V 100uA 300mA 5.5V 80dB@(1kHz) Fixed Positive LGA-4B01(0.75x0.75) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4403
200+
$0.1757
500+
$0.1699
1000+
$0.1670