
* Images are for reference only
XC6224A16BNR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6224A16BNR-G
- JLCPCB Part #
- C5834865
- Package
- SSOT-24
- Description
- -40℃~+85℃@(Ta) 1 1.65V 150mA 3.6V 500mV@(150mA) 70dB@(1kHz) 77uA Fixed Over Current Protection Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3849
1000+
$0.1536
2500+
$0.1485
5000+
$0.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →