
* Images are for reference only
XC6223T2719R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6223T2719R-G
- JLCPCB Part #
- C6934141
- Package
- USPQ-4B03
- Description
- -40℃~+105℃ 1 100uA 2.7V 240mV@(300mA) 300mA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive USPQ-4B03 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2406
200+
$0.0960
500+
$0.0929
1000+
$0.0913