
* Images are for reference only
XC6223T261PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6223T261PR-G
- JLCPCB Part #
- C6610723
- Package
- SOT-89-5
- Description
- -40℃~+105℃ 1 100uA 2.6V 240mV@(300mA) 300mA 5.5V Fixed Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
200+
$0.1100
500+
$0.1063
1000+
$0.1046