This website requires JavaScript.
no-image

* Images are for reference only

XC6221B48AGR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6221B48AGR-G
JLCPCB Part #
C5835323
Package
USP-4
Description
-40℃~+85℃@(Ta) 1 200mA、250mA 25uA 4.85V 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4535
200+ $0.1809
500+ $0.1749
1000+ $0.1719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons