
* Images are for reference only
XC6217C38A7R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6217C38A7R-G
- JLCPCB Part #
- C6007056
- Package
- USPN-4
- Description
- -40℃~+85℃@(Ta) 1 200mA 3.85V 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7567
200+
$0.3027
500+
$0.2931
1000+
$0.2882