
* Images are for reference only
XC6215B3027R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6215B3027R-G
- JLCPCB Part #
- C7122886
- Package
- USPN-4
- Description
- -40℃~+85℃@(Ta) 1 300mA 3V 450mV@(100mA) 6V 800nA Fixed Over Current Protection Positive USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.5259
30+
$0.5178
100+
$0.5098