XC6209F532MR-G
Extended
* Images are for reference only

XC6209F532MR-G

Attributes
Value
Manufacturer
MFR.Part #
XC6209F532MR-G
JLCPCB Part #
C6932929
Package
SOT-25
Description
-40℃~+85℃ 1 10V 5.3V Fixed Over Current Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageSOT-25
Operating Temperature-40℃~+85℃
Output TypeFixed
Voltage - Supply10V
Output ConfigurationPositive
FeaturesOver Current Protection、Enable
Output Voltage5.3V
Number of Outputs1