XC6203E332FR-G
Extended
* Images are for reference only

XC6203E332FR-G

Attributes
Value
Manufacturer
MFR.Part #
XC6203E332FR-G
JLCPCB Part #
C6359530
Package
SOT-223
Description
-40℃~+85℃ 3.3V 8V Fixed Over Current Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageSOT-223
Operating Temperature-40℃~+85℃
Output TypeFixed
Voltage - Supply8V
Output ConfigurationPositive
FeaturesOver Current Protection
Output Voltage3.3V