
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Torex Semicon | |
| Package | USP-8-B06(2x2) | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 400mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6192AA15ER-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Torex Semicon | |
| Package | USP-8-B06(2x2) | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 400mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6192AA15ER-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6192AA15ER-G datasheets or manufacturer documentation.
Datasheet: XC6192AA15ER-G Datasheet (PDF)
The XC6192AA15ER-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.