
* Images are for reference only
XC6129N55BNR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6129N55BNR-G
- JLCPCB Part #
- C2457282
- Package
- SSOT-24-4
- Description
- -40℃~+85℃ 1 1.3V~6V 5.5V 50us Active Low Open Drain Voltage Detector SSOT-24-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2302
200+
$0.0891
500+
$0.0860
1000+
$0.0844