
* Images are for reference only
XC6121E616ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6121E616ER-G
- JLCPCB Part #
- C2456350
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+85℃ 1 1.6V 1.6s 12uA 1V~6V Active Low Open Drain Voltage Monitor Yes USPC-6(1.8x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.0614
10+
$1.0356
30+
$1.0180
100+
$1.0003