
* Images are for reference only
XC6119N21ANR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6119N21ANR-G
- JLCPCB Part #
- C2461409
- Package
- SSOT-24-4
- Description
- -40℃~+85℃@(Ta) 1 2.1V 600nA 700mV~6V Active Low Open Drain Voltage Detector SSOT-24-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0067
10+
$0.8057
30+
$0.7060
100+
$0.6063
500+
$0.5468
1000+
$0.5162