XC6118C25BGR-G
Extended
* Images are for reference only

XC6118C25BGR-G

Attributes
Value
Manufacturer
MFR.Part #
XC6118C25BGR-G
JLCPCB Part #
C6334127
Package
USP-4(1.2x1.6)
Description
-40℃~+85℃@(Ta) 1 2.5V Active Low Push-pull Voltage Detector USP-4(1.2x1.6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSP-4(1.2x1.6)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage2.5V
Output TypePush-pull
Reset Active LevelActive Low