



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Flat washers | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | DIN988 | |
| surface treatment | Natural | |
| thickness | 0.3mm | |
| external diameter | 18mm | |
| type | Washer | |
| Function type | Matching | |
| internal diameter | 12mm | |
| texture of material | 304 Stainless Steel | |
| Specifications | M12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
290095 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Flat washers | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | DIN988 | |
| surface treatment | Natural | |
| thickness | 0.3mm | |
| external diameter | 18mm | |
| type | Washer | |
| Function type | Matching | |
| internal diameter | 12mm | |
| texture of material | 304 Stainless Steel | |
| Specifications | M12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 290095. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 290095 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.