


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | GB902.3 | |
| surface treatment | Natural color | |
| purpose | Soldering | |
| material quality | 304 stainless steel | |
| length | 12mm | |
| type | Stud | |
| Specifications | M6X12 | |
| diameter | 6mm | |
| pitch | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
289886 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | GB902.3 | |
| surface treatment | Natural color | |
| purpose | Soldering | |
| material quality | 304 stainless steel | |
| length | 12mm | |
| type | Stud | |
| Specifications | M6X12 | |
| diameter | 6mm | |
| pitch | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 289886. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 289886 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.