CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. XTR108EA
XTR108EA
Extended
* Images are for reference only

XTR108EA

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
XTR108EA
JLCPCB Part #
C1554172
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.5LSB 1.193V 500uA 5ppm/℃ 6 7.5V~24V Built-in、External SPI SSOP-24-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels6
Voltage - Supply7.5V~24V
Quiescent Current (Iq)500uA
FeaturesProgrammable gain、Built-in reference source
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. XTR108EA
XTR108EA

* Images are for reference only

XTR108EA

Extended
Manufacturer

Texas Instruments

MFR.Part #
XTR108EA
JLCPCB Part #
C1554172
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.5LSB 1.193V 500uA 5ppm/℃ 6 7.5V~24V Built-in、External SPI SSOP-24-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTR108EA

* Images are for reference only

XTR108EA

Extended
Manufacturer

Texas Instruments

MFR.Part #
XTR108EA
JLCPCB Part #
C1554172
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.5LSB 1.193V 500uA 5ppm/℃ 6 7.5V~24V Built-in、External SPI SSOP-24-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTR108EA Specifications

XTR108EA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels6
Voltage - Supply7.5V~24V
Quiescent Current (Iq)500uA
FeaturesProgrammable gain、Built-in reference source
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTR108EA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTR108EA Documents

XTR108EA datasheets or manufacturer documentation.

Datasheet: XTR108EA Datasheet (PDF)

XTR108EA Schematic Symbol & PCB Footprint

The XTR108EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.