
VCA2612Y/250
- Manufacturer
- MFR.Part #
- VCA2612Y/250
- JLCPCB Part #
- C2860159
- Package
- TQFP-48(7x7)
- Description
- 2 300V/us 40MHz TQFP-48(7x7) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Slew Rate | 300V/us |

* Images are for reference only
VCA2612Y/250
Extended- Manufacturer
- MFR.Part #
- VCA2612Y/250
- JLCPCB Part #
- C2860159
- Package
- TQFP-48(7x7)
- Description
- 2 300V/us 40MHz TQFP-48(7x7) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VCA2612Y/250
Extended- Manufacturer
- MFR.Part #
- VCA2612Y/250
- JLCPCB Part #
- C2860159
- Package
- TQFP-48(7x7)
- Description
- 2 300V/us 40MHz TQFP-48(7x7) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCA2612Y/250 Specifications
VCA2612Y/250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Slew Rate | 300V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA2612Y/250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCA2612Y/250 Documents
VCA2612Y/250 datasheets or manufacturer documentation.
Datasheet: VCA2612Y/250 Datasheet (PDF)
VCA2612Y/250 Schematic Symbol & PCB Footprint
The VCA2612Y/250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.