This website requires JavaScript.
no-image

* Images are for reference only

V62/03644-05XE

Extended
Manufacturer
Texas Instruments
MFR.Part #
V62/03644-05XE
JLCPCB Part #
C3750822
Package
SOT-23-5
Description
-55℃~+125℃@(Ta) 1 100mA 250uA 3.3V 5.5V 75dB@(100Hz) 90mV@(100mA) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6163
200+ $1.0127
500+ $0.9773
1000+ $0.9596

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons