
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 4.1V~15V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Topology | Boost、Buck、Push-Pull、Half-Bridge | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC38084PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 4.1V~15V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Topology | Boost、Buck、Push-Pull、Half-Bridge | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC38084PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC38084PW datasheets or manufacturer documentation.
Datasheet: UCC38084PW Datasheet (PDF)
The UCC38084PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.