CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3804PW
UCC3804PW
Extended
* Images are for reference only

UCC3804PW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3804PW
JLCPCB Part #
C2869606
Package
TSSOP-8
Description
-40℃~+85℃@(TA) 1MHz 49% 8.3V~12V Boost、Flyback、Buck、Forward TSSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching1MHz
Voltage - Supply8.3V~12V
Duty Cycle(Max)49%
FeaturesUnder-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Buck、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3804PW
UCC3804PW

* Images are for reference only

UCC3804PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3804PW
JLCPCB Part #
C2869606
Package
TSSOP-8
Description
-40℃~+85℃@(TA) 1MHz 49% 8.3V~12V Boost、Flyback、Buck、Forward TSSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3804PW

* Images are for reference only

UCC3804PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3804PW
JLCPCB Part #
C2869606
Package
TSSOP-8
Description
-40℃~+85℃@(TA) 1MHz 49% 8.3V~12V Boost、Flyback、Buck、Forward TSSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3804PW Specifications

UCC3804PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching1MHz
Voltage - Supply8.3V~12V
Duty Cycle(Max)49%
FeaturesUnder-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Buck、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3804PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3804PW Documents

UCC3804PW datasheets or manufacturer documentation.

Datasheet: UCC3804PW Datasheet (PDF)

UCC3804PW Schematic Symbol & PCB Footprint

The UCC3804PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.