CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC37321P
UCC37321P - 1
UCC37321P - 2
UCC37321P - 3
UCC37321P - 4
Extended1/4
* Images are for reference only

UCC37321P

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC37321P
JLCPCB Part #
C1549310
Package
PDIP-8
Description
0℃~+70℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature0℃~+70℃
Propagation Delay tpHL35ns
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~15V
Current - Output High(IOH)9A
Number of Drivers1
Propagation Delay tpLH25ns
Load TypeMOSFET
Quiescent Current(Iq)150uA
Current - Output Low(IOL)9A
Fall Time20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC37321P
UCC37321P

* Images are for reference only

UCC37321P

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC37321P
JLCPCB Part #
C1549310
Package
PDIP-8
Description
0℃~+70℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC37321P

* Images are for reference only

UCC37321P

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC37321P
JLCPCB Part #
C1549310
Package
PDIP-8
Description
0℃~+70℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC37321P Specifications

UCC37321P technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature0℃~+70℃
Propagation Delay tpHL35ns
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~15V
Current - Output High(IOH)9A
Number of Drivers1
Propagation Delay tpLH25ns
Load TypeMOSFET
Quiescent Current(Iq)150uA
Current - Output Low(IOL)9A
Fall Time20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC37321P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC37321P Documents

UCC37321P datasheets or manufacturer documentation.

Datasheet: UCC37321P Datasheet (PDF)

UCC37321P Schematic Symbol & PCB Footprint

The UCC37321P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.