CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC29421PW
UCC29421PW
Extended
* Images are for reference only

UCC29421PW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC29421PW
JLCPCB Part #
C3194413
Package
TSSOP-16
Description
-40℃~+85℃@(TA) 1 1.2MHz 1.8V~8V Boost、Buck-Boost Boost、SEPIC、Flyback Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply1.8V~8V
TopologyBoost、SEPIC、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC29421PW
UCC29421PW

* Images are for reference only

UCC29421PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC29421PW
JLCPCB Part #
C3194413
Package
TSSOP-16
Description
-40℃~+85℃@(TA) 1 1.2MHz 1.8V~8V Boost、Buck-Boost Boost、SEPIC、Flyback Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC29421PW

* Images are for reference only

UCC29421PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC29421PW
JLCPCB Part #
C3194413
Package
TSSOP-16
Description
-40℃~+85℃@(TA) 1 1.2MHz 1.8V~8V Boost、Buck-Boost Boost、SEPIC、Flyback Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC29421PW Specifications

UCC29421PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply1.8V~8V
TopologyBoost、SEPIC、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC29421PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC29421PW Documents

UCC29421PW datasheets or manufacturer documentation.

Datasheet: UCC29421PW Datasheet (PDF)

UCC29421PW Schematic Symbol & PCB Footprint

The UCC29421PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.