
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz | |
| Voltage - Supply | 8.5V~16V | |
| Duty Cycle(Max) | 70% | |
| Topology | Flyback、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2891PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz | |
| Voltage - Supply | 8.5V~16V | |
| Duty Cycle(Max) | 70% | |
| Topology | Flyback、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2891PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2891PW datasheets or manufacturer documentation.
Datasheet: UCC2891PW Datasheet (PDF)
The UCC2891PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.