
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 13.5V | |
| Duty Cycle(Max) | 78% | |
| Topology | Buck | |
| Pd - Power Dissipation | 650mW | |
| Voltage - Breakdown | 1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2807D-1/81453 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 13.5V | |
| Duty Cycle(Max) | 78% | |
| Topology | Buck | |
| Pd - Power Dissipation | 650mW | |
| Voltage - Breakdown | 1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2807D-1/81453. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2807D-1/81453 datasheets or manufacturer documentation.
The UCC2807D-1/81453 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.