CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21551ADWKR
UCC21551ADWKR
Extended
* Images are for reference only

UCC21551ADWKR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21551ADWKR
JLCPCB Part #
C41835252
Package
SOIC-14
Description
-40℃~+150℃@(Tj) 125kV/us 1V 2 2V 3V~5.5V 45ns 45ns 4A 5000 6.7V~25V 6A 8ns 8ns Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Voltage - Supply (Driver)6.7V~25V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low1V
Fall Time8ns
CMTI(kV/us)125kV/us
Rise Time8ns
Number of Channels2
Input Logic Level - High2V
FeaturesDead-time control
Propagation Delay tpLH45ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21551ADWKR
UCC21551ADWKR

* Images are for reference only

UCC21551ADWKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21551ADWKR
JLCPCB Part #
C41835252
Package
SOIC-14
Description
-40℃~+150℃@(Tj) 125kV/us 1V 2 2V 3V~5.5V 45ns 45ns 4A 5000 6.7V~25V 6A 8ns 8ns Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21551ADWKR

* Images are for reference only

UCC21551ADWKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21551ADWKR
JLCPCB Part #
C41835252
Package
SOIC-14
Description
-40℃~+150℃@(Tj) 125kV/us 1V 2 2V 3V~5.5V 45ns 45ns 4A 5000 6.7V~25V 6A 8ns 8ns Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21551ADWKR Specifications

UCC21551ADWKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Voltage - Supply (Driver)6.7V~25V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low1V
Fall Time8ns
CMTI(kV/us)125kV/us
Rise Time8ns
Number of Channels2
Input Logic Level - High2V
FeaturesDead-time control
Propagation Delay tpLH45ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21551ADWKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21551ADWKR Schematic Symbol & PCB Footprint

The UCC21551ADWKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.