
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 10.75V~20V | |
| Features | Overcurrent Protection、Frequency synchronization、Hiccup current limiting | |
| Topology | Full-Bridge | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3877DWP/81420 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 10.75V~20V | |
| Features | Overcurrent Protection、Frequency synchronization、Hiccup current limiting | |
| Topology | Full-Bridge | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3877DWP/81420. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3877DWP/81420 datasheets or manufacturer documentation.
Datasheet: UC3877DWP/81420 Datasheet (PDF)
The UC3877DWP/81420 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.