CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3572D
UC3572D
Extended
* Images are for reference only

UC3572D

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3572D
JLCPCB Part #
C2859996
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 4.75V~30V Buck-Boost Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply4.75V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3572D
UC3572D

* Images are for reference only

UC3572D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3572D
JLCPCB Part #
C2859996
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 4.75V~30V Buck-Boost Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3572D

* Images are for reference only

UC3572D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3572D
JLCPCB Part #
C2859996
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 4.75V~30V Buck-Boost Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3572D Specifications

UC3572D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply4.75V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3572D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3572D Documents

UC3572D datasheets or manufacturer documentation.

Datasheet: UC3572D Datasheet (PDF)

UC3572D Schematic Symbol & PCB Footprint

The UC3572D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.