
* Images are for reference only
UC2846N/80374
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2846N/80374
- JLCPCB Part #
- C3191409
- Package
- PDIP-16
- Description
- -40℃~+85℃@(TA) 2 500kHz 6.95V~40V Boost、Buck-Boost Boost、Flyback、Push-Pull、Full-Bridge、Half-Bridge External Yes PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7583
200+
$1.0676
500+
$1.0306
1000+
$1.0112
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →