This website requires JavaScript.
no-image

* Images are for reference only

UC2845ANG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC2845ANG4
JLCPCB Part #
C3191537
Package
PDIP-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~30V Boost、Buck、Flyback、Forward PDIP-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5486
200+ $0.5999
500+ $0.5790
1000+ $0.5677

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons