


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost、Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.4V~22V | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC2825AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost、Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.4V~22V | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2825AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC2825AN datasheets or manufacturer documentation.
Datasheet: UC2825AN Datasheet (PDF)
The UC2825AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.