CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2825ADW
UC2825ADW
Extended
* Images are for reference only

UC2825ADW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2825ADW
JLCPCB Part #
C1530226
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1MHz 2 8.4V~22V External No SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply8.4V~22V
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2825ADW
UC2825ADW

* Images are for reference only

UC2825ADW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2825ADW
JLCPCB Part #
C1530226
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1MHz 2 8.4V~22V External No SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2825ADW

* Images are for reference only

UC2825ADW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2825ADW
JLCPCB Part #
C1530226
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1MHz 2 8.4V~22V External No SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2825ADW Specifications

UC2825ADW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply8.4V~22V
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2825ADW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2825ADW Documents

UC2825ADW datasheets or manufacturer documentation.

Datasheet: UC2825ADW Datasheet (PDF)

UC2825ADW Schematic Symbol & PCB Footprint

The UC2825ADW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.