CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC1525BJ
UC1525BJ - 1
UC1525BJ - 2
UC1525BJ - 3
Extended1/3
* Images are for reference only

UC1525BJ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC1525BJ
JLCPCB Part #
C3186512
Package
DIP-16
Description
-55℃~+125℃ 100Hz~400kHz 14mA 2 8V~35V Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge External Yes DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Synchronous RectifierYes
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Quiescent Current14mA
Switch tube (built-in/external)External
TopologyBoost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC1525BJ
UC1525BJ

* Images are for reference only

UC1525BJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC1525BJ
JLCPCB Part #
C3186512
Package
DIP-16
Description
-55℃~+125℃ 100Hz~400kHz 14mA 2 8V~35V Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge External Yes DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC1525BJ

* Images are for reference only

UC1525BJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC1525BJ
JLCPCB Part #
C3186512
Package
DIP-16
Description
-55℃~+125℃ 100Hz~400kHz 14mA 2 8V~35V Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge External Yes DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC1525BJ Specifications

UC1525BJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Synchronous RectifierYes
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Quiescent Current14mA
Switch tube (built-in/external)External
TopologyBoost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC1525BJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC1525BJ Documents

UC1525BJ datasheets or manufacturer documentation.

Datasheet: UC1525BJ Datasheet (PDF)

UC1525BJ Schematic Symbol & PCB Footprint

The UC1525BJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.