This website requires JavaScript.
no-image

* Images are for reference only

UA78L08CPK

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78L08CPK
JLCPCB Part #
C3746228
Package
-
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 23V 46dB@(120Hz) 4mA 54uV 8V Fixed Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1958
1000+ $0.0759
2500+ $0.0731
5000+ $0.0719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons