
* Images are for reference only
TSB41AB1PHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TSB41AB1PHP
- JLCPCB Part #
- C523763
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+70℃ 3V~3.6V PHY Transceiver HTQFP-48(7x7) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3473
10+
$7.3393
30+
$6.2894
100+
$5.7742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →