
* Images are for reference only
TPS7B92120DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B92120DBVR
- JLCPCB Part #
- C35297813
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.8uA 12V 3.7V@(300mA) 300mA 40V 525uVrms 70dB@(1kHz) Fixed Over Temperature Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$0.3275
50+
$0.2654
150+
$0.2351
500+
$0.2081
3000+
$0.2007
6000+
$0.1961
Related Products