
* Images are for reference only
TPS7A1518PDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1518PDRVR
- JLCPCB Part #
- C30102920
- Package
- WSON-6(2x2)
- Description
- -40℃~+125℃ 1 1.8V 2.2V 400mA 80mV@(400mA) 84dB@(1KHz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.3531
10+
$1.1908
30+
$1.0767
100+
$0.9739
500+
$0.9257
1000+
$0.9064
Related Products