This website requires JavaScript.
no-image

* Images are for reference only

TPS76918QDBVRG4Q1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS76918QDBVRG4Q1
JLCPCB Part #
C2862837
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.8V 100mA 10V 190uVrms 28uA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7198
200+ $0.2786
500+ $0.2690
1000+ $0.2641
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons