
* Images are for reference only
TPS70927QDRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS70927QDRVRQ1
- JLCPCB Part #
- C2865447
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.3uA 150mA 190uVrms 2.7V 30V 80dB@(10Hz) Fixed Over Current Protection、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1840
200+
$0.8453
500+
$0.8164
1000+
$0.8019
Related Products