CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650940A0RSKR
TPS650940A0RSKR - 1
TPS650940A0RSKR - 2
TPS650940A0RSKR - 3
Extended1/3
* Images are for reference only

TPS650940A0RSKR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS650940A0RSKR
JLCPCB Part #
C702306
Package
QFN-64-EP(8x8)
Description
-40℃~+85℃ 2~4 5.6V~21V I2C Lithium Battery Support QFN-64-EP(8x8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-64-EP(8x8)
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply5.6V~21V
Number of Cells2~4
Battery Temperature DetectionSupport
FeaturesUnder-voltage lockout、Overcurrent Protection、Output discharge function
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650940A0RSKR
TPS650940A0RSKR

* Images are for reference only

TPS650940A0RSKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650940A0RSKR
JLCPCB Part #
C702306
Package
QFN-64-EP(8x8)
Description
-40℃~+85℃ 2~4 5.6V~21V I2C Lithium Battery Support QFN-64-EP(8x8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650940A0RSKR

* Images are for reference only

TPS650940A0RSKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650940A0RSKR
JLCPCB Part #
C702306
Package
QFN-64-EP(8x8)
Description
-40℃~+85℃ 2~4 5.6V~21V I2C Lithium Battery Support QFN-64-EP(8x8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650940A0RSKR Specifications

TPS650940A0RSKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-64-EP(8x8)
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply5.6V~21V
Number of Cells2~4
Battery Temperature DetectionSupport
FeaturesUnder-voltage lockout、Overcurrent Protection、Output discharge function
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650940A0RSKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS650940A0RSKR Documents

TPS650940A0RSKR datasheets or manufacturer documentation.

Datasheet: TPS650940A0RSKR Datasheet (PDF)

TPS650940A0RSKR Schematic Symbol & PCB Footprint

The TPS650940A0RSKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.