
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-168 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 40mA、100mA、1A、2A | |
| Input Voltage | 5.4V~24V | |
| Features | Dynamic voltage scaling、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Output Voltage | 0.55V~0.675V、1V、1.1V~1.35V、1.8V、3.3V、3.3V、5V、5V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS650830ZAJT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-168 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 40mA、100mA、1A、2A | |
| Input Voltage | 5.4V~24V | |
| Features | Dynamic voltage scaling、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Output Voltage | 0.55V~0.675V、1V、1.1V~1.35V、1.8V、3.3V、3.3V、5V、5V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650830ZAJT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS650830ZAJT datasheets or manufacturer documentation.
Datasheet: TPS650830ZAJT Datasheet (PDF)
The TPS650830ZAJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.