CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS631010YBGR
TPS631010YBGR - 1
TPS631010YBGR - 2
TPS631010YBGR - 3
Extended1/3
* Images are for reference only

TPS631010YBGR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS631010YBGR
JLCPCB Part #
C6719123
Package
DSBGA-8(1.1x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 6.1uA Adjustable Buck-Boost Buck-Boost Built-in No DSBGA-8(1.1x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8(1.1x1.6)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current6.1uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS631010YBGR
TPS631010YBGR

* Images are for reference only

TPS631010YBGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS631010YBGR
JLCPCB Part #
C6719123
Package
DSBGA-8(1.1x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 6.1uA Adjustable Buck-Boost Buck-Boost Built-in No DSBGA-8(1.1x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS631010YBGR

* Images are for reference only

TPS631010YBGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS631010YBGR
JLCPCB Part #
C6719123
Package
DSBGA-8(1.1x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 6.1uA Adjustable Buck-Boost Buck-Boost Built-in No DSBGA-8(1.1x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS631010YBGR Specifications

TPS631010YBGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8(1.1x1.6)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current6.1uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS631010YBGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS631010YBGR Documents

TPS631010YBGR datasheets or manufacturer documentation.

Datasheet: TPS631010YBGR Datasheet (PDF)

TPS631010YBGR Schematic Symbol & PCB Footprint

The TPS631010YBGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.